FD2-080853024

Advanced Illumination
550-FD2-080853024
FD2-080853024

Herst.:

Beschreibung:
Hintergrundbeleuchtungen für Industrieanwendungen High Intensity Back-Lit Flat Diffuse Light, 8" x 8", Green, 24v, 1.75 in Dia Hole

Lebenszyklus:
Neu bei Mouser
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
CHF 1’673.06 CHF 1’673.06

Produktattribut Attributwert Attribut auswählen
Advanced Illumination
Produktkategorie: Hintergrundbeleuchtungen für Industrieanwendungen
RoHS:  
Green
530 nm
238 mm
230.9 mm
23.9 mm
Wire Lead
Bracket
FD2
Marke: Advanced Illumination
Lebensdauer: 50000 Hour
Maximale Betriebstemperatur: + 60 C
Minimale Betriebstemperatur: 0 C
Produkt-Typ: LED Lighting Fixtures
Verpackung ab Werk: 1
Unterkategorie: LED Lighting
Gewicht pro Stück: 1.269 kg
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
9405426000
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

FD2 High Intensity Back-Lit Flat Diffuse Lights

Advanced Illumination FD2 High Intensity Back-Lit Flat Diffuse Lights offer the same performance and flexible build options as BL2 backlights, but in a front lighting geometry. The LEDs of the FD2 lights are located under the diffuser, rather than positioned in the frame. The FD2 lights can be substituted for a dome light on flat or topographic surfaces, such as a PCB. These lights have a distinct advantage over a diffuse dome light because they can be positioned at much longer light working distances. Advanced Illumination FD2 Diffuse Lights are built with precisely spaced 1" x 1" LED arrays, positioned behind the emitting window, creating a highly uniform light output regardless of size.