SPVQ320800

Alps Alpine
688-SPVQ320800
SPVQ320800

Herst.:

Beschreibung:
Detektorschalter 0.3 Amp at 16 Volts 0.5 N
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
Minimum: 1600   Vielfache: 1600
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.76 CHF 4’416.00

Ähnliches Produkt

Alps Alpine SPVQ361700
Alps Alpine
Detektorschalter 0.1 Amp at 12 Volts 0.5 N

Produktattribut Attributwert Attribut auswählen
Alps Alpine
Produktkategorie: Detektorschalter
RoHS:  
0.5 N
6.1 mm
300 mA
16 VDC
Wire Lead
Tray
Marke: Alps Alpine
Beleuchtet: Non-Illuminated
Montageart: Chassis Mount
Produkt-Typ: Detector Switches
Serie: SPVQ3
Verpackung ab Werk: 400
Unterkategorie: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
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
SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.