FCBN425QB2C15

Coherent
508-FCBN425QB2C15
FCBN425QB2C15

Herst.:

Beschreibung:
Glasfaserkabel 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 15m length, GEN2
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
CHF 199.40 CHF 199.40
CHF 192.59 CHF 385.18
CHF 186.98 CHF 1’121.88
CHF 186.58 CHF 1’865.80
CHF 185.21 CHF 4’815.46
CHF 185.18 CHF 9’259.00
100 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Coherent
Produktkategorie: Glasfaserkabel
RoHS:  
Marke: Coherent
Produkt-Typ: Fiber Optic Cable Assemblies
Verpackung ab Werk: 2
Unterkategorie: Fiber Optic
Handelsname: Finisar
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
8544700000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Quadwire 100G Active Optic Cables

Coherent Quadwire® 100G Active Optic Cables (AOCs) consist of 4-channel parallel AOCs for data, storage, and high-performance computing (HPC) interconnectivity. The AOCs transmit error-free parallel 4x25Gb/s data over multi-mode fiber (MMF) cables. Quadwire 100G AOCs are developed using Coherent's vertically integrated VCSEL array technology with QSFP28 MSA-compliant high-density connectors. These cables are compact and lightweight for high port-count architectures and feature low power consumption. A small bend radius allows for easy installation and fiber management. This series is well-suited for data centers with reaches up to 100m in InfiniBand 4xEDR, 4x32G Fibre Channel, and 100G Ethernet applications.