DCP-HD19B-HD

Conxall / Switchcraft
502-DCP-HD19B-HD
DCP-HD19B-HD

Herst.:

Beschreibung:
HDMI, Displayport & DVI-Steckverbinder Old PN: DCP-HDMIB-HD, *HDMI-Style Panel Connector to 20 Pin Header-Quick Connect
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
6 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 36.95 CHF 36.95
CHF 31.41 CHF 314.10
CHF 29.44 CHF 736.00
CHF 28.04 CHF 1’402.00
CHF 26.70 CHF 2’670.00
CHF 26.05 CHF 6’512.50

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: HDMI, Displayport & DVI-Steckverbinder
RoHS:  
Data-Con-X
Marke: Conxall / Switchcraft
Produkt-Typ: HDMI, Displayport & DVI Connectors
Verpackung ab Werk: 25
Unterkategorie: Audio & Video Connectors
Handelsname: Data-Con-X
Artikel # Aliases: DCP-HDMIB-HD
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
8536694030
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Data-Con-X HDMI Weathertight Connectors

CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.