XREWHT-L1-R250-008B9

Cree LED
941-XREWHTL1R25008B9
XREWHT-L1-R250-008B9

Herst.:

Beschreibung:
Weiße LEDs White 2850 K 80-CRI, XLamp XREWHT
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 250   Vielfache: 250
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 3.55 CHF 887.50
CHF 3.32 CHF 1’660.00
CHF 3.07 CHF 3’070.00
25’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
73.9 lm
80
90 deg
350 mA
3.3 V
4 W
9 mm
7 mm
4.4 mm
Dome
Clear
XREWHT
Reel
Marke: Cree LED
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: White LEDs
Verpackung ab Werk: 250
Unterkategorie: LEDs
Handelsname: XLamp
Typ: High Power LEDs
Gewicht pro Stück: 600 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XR-E LEDs

Cree LED XLamp® XR-E LEDs offer unprecedented lighting-class brightness, efficacy, lifetime, and quality of light. These lighting-class features enable the XLamp XR-E LED to replace many traditional light sources and save money with energy-efficient light and long lifetimes.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.