BK/AGC-15/100-R

Eaton Electronics
504-BK/AGC-15/100-R
BK/AGC-15/100-R

Herst.:

Beschreibung:
Patronensicherungen SMALL DIM. FUSE
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.57 CHF 4.57
CHF 3.80 CHF 19.00
CHF 3.50 CHF 35.00
CHF 2.91 CHF 145.50
CHF 2.67 CHF 267.00
CHF 2.42 CHF 726.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 6.80
Min:
1

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
AGC
Glass Fuses
150 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
32 VDC
35 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Durchmesser: 6.35 mm
Indikatorausführung: Without Indicator
Länge: 31.75 mm
Produkt-Typ: Electronic Fast Acting Ferrule Fuse
Verpackung ab Werk: 100
Unterkategorie: Fuses
Typ: Fast-acting Fuse
Artikel # Aliases: BK-AGC-15-100-R
Gewicht pro Stück: 1.814 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.