GS81313HT36GK-625I

GSI Technology
464-81313HT36GK625I
GS81313HT36GK-625I

Herst.:

Beschreibung:
SRAM
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
CHF 391.05 CHF 391.05
CHF 358.10 CHF 3’581.00

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS:  
144 Mbit
4 M x 36
625 MHz
Parallel
1.35 V
1.2 V
1.2 A
- 40 C
+ 85 C
SMD/SMT
BGA-260
Tray
Marke: GSI Technology
Speichertyp: DDR-III
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS81313HT36GK
Verpackung ab Werk: 10
Unterkategorie: Memory & Data Storage
Handelsname: SigmaDDR-IIIe
Typ: SigmaDDR-III
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.