GS8672Q19BGE-333I

GSI Technology
464-GS8672Q19BGE333I
GS8672Q19BGE-333I

Herst.:

Beschreibung:
SRAM
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
CHF 124.71 CHF 124.71
CHF 115.00 CHF 1’150.00
CHF 111.20 CHF 3’336.00
CHF 108.38 CHF 6’502.80
105 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS:  
72 Mbit
4 M x 18
333 MHz
Parallel
1.9 V
1.7 V
1.21 A
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: QDR-II
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS8672Q19BGE
Verpackung ab Werk: 15
Unterkategorie: Memory & Data Storage
Handelsname: SigmaQuad-II+
Typ: SigmaQuad-II+
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.