IPPC-121-N355

IBASE
103-IPPC-121-N355
IPPC-121-N355

Herst.:

Beschreibung:
HMI-Displays und Panel-PCs 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
CHF 885.43 CHF 885.43

Produktattribut Attributwert Attribut auswählen
IBASE
Produktkategorie: HMI-Displays und Panel-PCs
RoHS:  
Industrial Panel PC
Capacitive
Intel
i3-N355
9 VDC to 36 VDC
USB
1024 x 768
12.1 in
- 30 C
+ 60 C
303.4 mm x 242 mm x 72.9 mm
Marke: IBASE
Speichergröße: 8 GB
Speichertyp: DDR4
Leistungsaufnahme: 60 W
Produkt-Typ: Panel PCs
Verpackung ab Werk: 1
Unterkategorie: Computing
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
8471490000
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

IPPC-121 Compact Fanless Panel PCs

iBASE Technology IPPC-121 Compact Fanless Panel PCs are compact, fanless 12.1" industrial panel PCs designed for reliability, durability, and performance in harsh environments. Robust construction, IP65-rated front panel, and a fanless design make the iBase PCs ideal for demanding applications.  Various processors power the IPPC-121, including Core™ 3 N355, Core i3 N305, Atom® N97, and Atom X7835RE. This PC system provides scalable performance for numerous workloads, ranging from Human-Machine Interfaces (HMIs) to edge computing in harsh industrial conditions. Additional features include a 12.1" projected capacitive touchscreen with 1024 x 768 resolution and 500cd/m2 brightness, built with a rugged chassis and an IP65-rated front panel. IPPC-121 supports both 6mm T-slot and V-slot linear rails, enabling flexible mechanical integration, and all configurations are completely fanless and support operating temperature ratings of up to +60°C.