HW1B-M1P22S

IDEC
199-HW1B-M1P22S
HW1B-M1P22S

Herst.:

Beschreibung:
Drucktastenschalter 22mm Momentary Pushbutton Blu
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
CHF 37.18 CHF 37.18
CHF 36.59 CHF 365.90
CHF 35.25 CHF 881.25
CHF 33.98 CHF 1’699.00
CHF 33.56 CHF 3’356.00
CHF 32.83 CHF 8’207.50
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
IDEC
Produktkategorie: Drucktastenschalter
HW1B
Marke: IDEC
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.