M25P01K9FC

JAE Electronics
656-M25P01K9FC
M25P01K9FC

Herst.:

Beschreibung:
Steckverbinder für den Automobilbereich Pin Contact MX25
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
15 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.615 CHF 615.00

Produktattribut Attributwert Attribut auswählen
JAE Electronics
Produktkategorie: Steckverbinder für den Automobilbereich
RoHS:  
Terminals
Pin (Male)
Crimp
Tin
26 AWG
MX25
Reel
Marke: JAE Electronics
Kontakt-Gender: Pin (Male)
Kontaktmaterial: Phosphor Bronze
Produkt-Typ: Automotive Connectors
Verpackung ab Werk: 1000
Unterkategorie: Automotive Connectors
Typ: Terminal
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX25 Connectors

JAE Electronics MX25 Connectors are specially designed for high-frequency transmission used for in-vehicle information systems. The connectors offer an applicable frequency of up to 6GHz and a maximum voltage standing wave ratio (VSWR) of 1.5. A double-hook mechanism to prevent contacts from being inserted or removed incompletely. The outer contact on the socket side is designed with double retention system, with housing lance and retainer. This construction prevents the dislodging of contacts. JAE Electronics MX25 Connectors are ideal for or board-to-cable and cable-to-cable (relay) applications such as in-vehicle mobile phones, GPS, and satellite radios.