WP9-P010VA1-R6000

JAE Electronics
656-WP9P010VA1R6000
WP9-P010VA1-R6000

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder PLG 0.4MM NW 10POS DUAL SMD
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
15 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 6000   Vielfache: 6000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 6000)
CHF 0.487 CHF 2’922.00

Produktattribut Attributwert Attribut auswählen
JAE Electronics
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
RoHS:  
Plugs
10 Position
WP9
Reel
Marke: JAE Electronics
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 6000
Unterkategorie: Board to Board & Mezzanine Connectors
Handelsname: WP
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

WP9 0.4mm Pitch Stacking Type B2B (FPC) Connector

JAE WP9 0.4mm Pitch Stacking Type Board-to-Board (FPC) Connector features a small width of 0.195mm and mated height of only 0.8mm, that make it ideal when board space is limited in applications such as slim information communication devices like mobile phones, tablets, and notebook PCs. The WP9 Series contact structure ensures high wear-resistance and high contact reliability.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.