PN4393 TO-92 3L RoHS

Linear Integrated Systems
722-PN4393TO923LROHS
PN4393 TO-92 3L RoHS

Herst.:

Beschreibung:
JFETs SINGLE, LOW NOISE, N-CHANNEL JFET SWITCH
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
Minimum: 1000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.36 CHF 1’360.00

Produktattribut Attributwert Attribut auswählen
Linear Integrated Systems
Produktkategorie: JFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
Single
20 V
- 40 V
- 3 V
125 mA
1 nA
100 Ohms
350 mW
- 55 C
+ 150 C
2N/PN/SST4391
Bulk
Marke: Linear Integrated Systems
Produkt-Typ: JFETs
Verpackung ab Werk: 1000
Unterkategorie: Transistors
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
8541210000
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
PN/SST4391 Single N-Channel JFET Switches

Linear Integrated Systems PN/SST4391 Single N-Channel JFET Switches are a direct replacement for the Siliconix-Vishay equivalent parts. These switches support advanced screening options that are available for diverse product lineups. The PN/SST4391 N-Channel switches feature 350mW (TC=25°C) continuous power dissipation, a -40V gate to drain or source voltage, and a 50mA gate current. These switches operate from -55°C to 150°C temperature range and are available in TO-92 3L, TO-18 3L, SOT-23 3L, DFN 8L package, and as bare die. The PN/SST4391 N-Channel switches are ideal for low noise, high gain, low resistance switching, and amplifier applications.