MP3385BGR-P

Monolithic Power Systems (MPS)
946-MP3385BGR-P
MP3385BGR-P

Herst.:

Beschreibung:
Driver ICs LED-Beleuchtungstreiber 4-String, 80V Output, WLED Controller with I2C Interface

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 21

Lagerbestand:
21 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.07 CHF 2.07
CHF 1.55 CHF 15.50
CHF 1.41 CHF 35.25
CHF 1.27 CHF 127.00
CHF 1.20 CHF 300.00
Ganzes Reel (Sie bestellen ein Vielfaches von 500)
CHF 1.15 CHF 575.00
CHF 1.10 CHF 1’100.00
CHF 1.06 CHF 2’650.00
CHF 1.05 CHF 5’250.00

Produktattribut Attributwert Attribut auswählen
Monolithic Power Systems (MPS)
Produktkategorie: Driver ICs LED-Beleuchtungstreiber
RoHS:  
1 Output
Buck
QFN-20
33 V
4.5 V
100 kHz to 900 kHz
MP3385B
- 40 C
+ 125 C
Reel
Cut Tape
Marke: Monolithic Power Systems (MPS)
Eingangsspannung: 4.5 V to 33 V
Montageart: SMD/SMT
Anzahl der Kanäle: 1 Channel
Pd - Verlustleistung: 2.97 W
Produkt: WLED Controllers
Produkt-Typ: LED Lighting Drivers
Verpackung ab Werk: 500
Unterkategorie: Driver ICs
Versorgungsstrom - Max.: 3 mA
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3385B Step-Up Controllers

Monolithic Power Systems (MPS) MP3385B Step-Up Controllers consist of four regulated LED current channels designed to drive White LED (WLED) arrays. These controllers feature peak current control mode and Pulse-Width Modulation (PWM) control architecture for system loop regulation. The MP3385B controllers support analog, combined analog, Over Current Protection (OCP), Over-Temperature Protection (OTP), Under-Voltage Protection (UVP), and Over Voltage Protection (OVP). These controllers are available in a QFN-20 (4mm x 4mm) package. The MP3385B step-up controllers are ideally used in desktop LCD flat-panel displays, all-in-one PCs, and 2D and 3D LCD TVs.