ACRF-8

Neutrik
568-ACRF-GR
ACRF-8

Herst.:

Beschreibung:
XLR-Anschlüsse XLR RING GREY

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 155

Lagerbestand:
155 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.05 CHF 1.05
CHF 1.04 CHF 10.40
CHF 0.89 CHF 178.00
CHF 0.839 CHF 419.50
CHF 0.734 CHF 734.00
CHF 0.696 CHF 1’392.00

Produktattribut Attributwert Attribut auswählen
Neutrik
Produktkategorie: XLR-Anschlüsse
RoHS:  
Accessories
Standard XLR
Female
ID Ring, Gray
ACRF
Marke: Neutrik
Farbe: Gray
Produkt-Typ: XLR Connectors
Verpackung ab Werk: 100
Unterkategorie: Audio & Video Connectors
Handelsname: etherCON
Gewicht pro Stück: 480 mg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Liechtenstein
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.