SE8F-TOP

Neutrik
568-SE8F-TOP
SE8F-TOP

Herst.:

Beschreibung:
Modulare Steckverbinder / Ethernet-Steckverbinder etherCON TOP replacement gasket

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 145

Lagerbestand:
145 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.37 CHF 4.37
CHF 3.78 CHF 378.00
CHF 3.36 CHF 672.00
CHF 3.27 CHF 1’635.00
CHF 3.17 CHF 3’170.00

Produktattribut Attributwert Attribut auswählen
Neutrik
Produktkategorie: Modulare Steckverbinder / Ethernet-Steckverbinder
RoHS:  
Accessories
IP65
etherCON
Zubehörart: Gasket
Marke: Neutrik
Produkt-Typ: Modular Connectors / Ethernet Connectors
Verpackung ab Werk: 100
Unterkategorie: Modular Connectors / Ethernet Connectors
Gewicht pro Stück: 5.160 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.

Konformitätscodes
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Liechtenstein
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E. 

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.