E5CSV-R1G-F AC100-240

Omron Automation and Safety
653-E5CSVR1GFA100240
E5CSV-R1G-F AC100-240

Herst.:

Beschreibung:
Temperatur-Controller Temperature Control
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
CHF 298.59 CHF 298.59
CHF 292.30 CHF 2’923.00
CHF 287.80 CHF 7’195.00
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Omron
Produktkategorie: Temperatur-Controller
RoHS: N
E5CSV
Marke: Omron Automation and Safety
Produkt-Typ: Temperature Controllers
Verpackung ab Werk: 1
Unterkategorie: Controllers
Artikel # Aliases: E5CSVR1GFAC100240
Gewicht pro Stück: 120 g
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
8543709860
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.