SOS-63.6-16

PEM
153-SOS-63.6-16
SOS-63.6-16

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter STANDOFF, STAINLESS
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 10000   Vielfache: 5000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.708 CHF 7’080.00
25’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
PEM
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Standoffs
Round
0.5 in
Marke: PEM
Produkt-Typ: Standoffs, Spacers & Supports
Serie: SOS
Verpackung ab Werk: 5000
Unterkategorie: Hardware
Handelsname: PEM
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
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
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
SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.