SIT8918BA-23-18E-24.000000G

SiTime
788-8918BA2318E2400G
SIT8918BA-23-18E-24.000000G

Herst.:

Beschreibung:
Oszillatoren von MEMS -40 to 125C, 3225, 50ppm, Default Dr Str, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.86 CHF 2.86
CHF 2.46 CHF 24.60
CHF 2.30 CHF 57.50
CHF 2.14 CHF 214.00
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 1.84 CHF 460.00
CHF 1.79 CHF 895.00
CHF 1.71 CHF 1’710.00
CHF 1.62 CHF 4’050.00
CHF 1.60 CHF 8’000.00

Produktattribut Attributwert Attribut auswählen
SiTime
Produktkategorie: Oszillatoren von MEMS
RoHS:  
SiT8918B
Marke: SiTime
Verpackung: Reel
Verpackung: Cut Tape
Produkt-Typ: MEMS Oscillators
Verpackung ab Werk: 250
Unterkategorie: Oscillators
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
8542390000
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
Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.