THM 20-4811WI

TRACO Power
495-THM20-4811WI
THM 20-4811WI

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage 20W 18-75Vin 5Vout 4000mA Medical

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
100 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 63.20 CHF 63.20
CHF 59.87 CHF 598.70
CHF 58.57 CHF 1’171.40
CHF 57.63 CHF 2’881.50
CHF 56.68 CHF 5’668.00
CHF 54.01 CHF 10’802.00

Produktattribut Attributwert Attribut auswählen
TRACO Power
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
1 Output
20 W
48 V
5 V
4 A
5 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 20WI
Marke: TRACO Power
Eingangsspannung: 18 V to 75 V
Maximale Betriebstemperatur: + 80 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Verpackung: Tube
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 10
Unterkategorie: DC-DC Converters
Artikel # Aliases: URH4805LP-20WR3
Gewicht pro Stück: 24 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-20WI Series DC/DC Converters

TRACO Power THM-20WI Series DC/DC Converters are medical 20W DC/DC converters with ultra-wide 4:1 input voltage range in a 1.6" x 1.0" plastic package. These converters provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2.5µA. The THM-20WI units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection). The converters are provided with an ISO 14971 risk management file. With a high efficiency of up to 89% and highest-grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. TRACO Power THM-20WI converters offer a reliable solution for medical equipment as well as demanding ranges of applications such as transportation, control and measurement, or IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.