HPC/cALP-i5-1250PE

congatec
787-HPCALP-I5-1250PE
HPC/cALP-i5-1250PE

Herst.:

Beschreibung:
Computer-On-Module - COM COM-HPC Size A module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interfa
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
CHF 914.08 CHF 914.08
CHF 893.52 CHF 4’467.60
CHF 879.80 CHF 8’798.00
25 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
congatec
Produktkategorie: Computer-On-Module - COM
COM-HPC
Intel
Core i5-1245UE
1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz
12 MB
Marke: congatec
Speichertyp: DDR5
Prozessor-Serie: i5-1245UE
Produkt-Typ: Computer-On-Modules - COM
Verpackung ab Werk: 1
Unterkategorie: Computing
Artikel # Aliases: 049504
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
COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.