Schurter Sensorschalter

Ergebnisse: 27
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Beleuchtet Montageart Montagerichtung Fußhöhe Antrieb Umschaltfunktion Betätigungskraft Nennstrom Nennspannung DC Nennspannung AC Erdklemme Kontaktformular Montage Farbe Länge Breite Höhe Serie Lebensdauer IP-Schutzklassen Verpackung
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 6.15MM 5’872Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 7.5 mm 6.15 mm 7 mm LPV 100000 Cycle IP40
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 8.0MM 5’212Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 4.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 8 mm LSH 100000 Cycle IP40 Bulk
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 5.0MM 6’320Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm LPH 100000 Cycle IP40
Schurter Sensorschalter LSH 7.0mm 3.3mm blister standard 4’600Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 7 mm LSH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 11.35MM 4’353Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 7.5 mm 11.35 mm 7 mm LPV 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 7.3MM 4’042Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.8 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Lug Black 6 mm 6 mm 7.3 mm LPH 100000 Cycle IP40
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 9.5MM 4’649Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 9.5 mm LPH 100000 Cycle IP40
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 2.8MM 2’684Auf Lager
Min.: 1
Mult.: 1
: 2’000

Non-Illuminated Through Hole Straight 3.9 mm Square OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 6 mm 6 mm 7.4 mm LPS 100000 Cycle IP40 Reel, Cut Tape
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 7.0MM 4’649Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 7 mm LPH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 4.3MM 5’540Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 4.3 mm LSH 100000 Cycle IP40
Schurter Sensorschalter LSH 4.3mm 3.4mm blister standard 4’042Auf Lager
Min.: 1
Mult.: 1
: 1’000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 4.3 mm LSH 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 5.00MM 4’604Auf Lager
Min.: 1
Mult.: 1
: 1’000

Non-Illuminated SMD/SMT Straight 1.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 5 mm LSH 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 9.5MM 6’343Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 5.9 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 9.5 mm LSH 100000 Cycle IP40 Bulk
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 4.3MM 244Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Plunger OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 4.3 mm LPH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 8.0MM 82Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm LPH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 12.5MM 3’602Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 12.5 mm LPH 100000 Cycle IP40
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 2.4MM 223Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.9 mm Square OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 6 mm 6 mm 7.4 mm LPS 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 5.0MM 1’631Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated SMD/SMT Straight 1.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 5 mm LSH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 7.00MM 3’590Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 7 mm LSH 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 7.3MM 4’336Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 3.7 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 7.3 mm LSH 100000 Cycle IP40 Bulk
Schurter Sensorschalter LSH 8.0mm 3.3mm blister standard 625Auf Lager
5’000erwartet ab 29.10.2026
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 4.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 8 mm LSH 100000 Cycle IP40
Schurter Sensorschalter LSH 12.5mm 3.4mm bulk material standard 3’332Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 8.9 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 12.5 mm LSH 100000 Cycle IP40
Schurter Sensorschalter 6X6 SHORT TRAVEL SWITCH 3.85MM 2’145Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 7.5 mm 3.85 mm 7 mm LPV 100000 Cycle IP40
Schurter Sensorschalter SHORT TRAVEL SWITCH 6X6, 9.5MM
4’000Auf Bestellung
Min.: 1
Mult.: 1
: 400

Non-Illuminated SMD/SMT Straight 5.9 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 9.5 mm LSH 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Schurter Sensorschalter Microminiature SMT tactile switch, TCS43, 2.5mm, 180gf, J-Type terminal
9’000Auf Bestellung
Min.: 1
Mult.: 1
: 3’000

Non-Illuminated SMD/SMT Straight Oval 180 gf 10 uA to 50 mA 1 VDC to 12 VDC SPST J Form Lead 4.2 mm 3.2 mm 2.5 mm TCS43 100000 Cycle IP40 Reel, Cut Tape