Apacer Technology Inc. PV930-M280 BiCS5 PCI Express Flash Drives
Apacer Technology Inc. PV930-M280 BiCS5 PCI Express Flash Drives feature low latency, a powerful PCIe controller, and outstanding data transfer performance. These flash drives offer 8GB/sec interface bust read/write and up to 1,062,000/914,000MB/sec and 7,130/6,105MB/sec in IOPS and sequential read/write. The PV930-M280 PCI express flash drives can enhance the random performance by engineering the internal controlling unit with the DRAM cache. These flash drives comply with PCIe Gen4 x4 interface and NVMe 1.4 specifications that allow operation in power management modes. The PV930-M280 PCI express flash drives utilize 3D NAND for a high capacity of up to 1920GB. Typical applications include industrial, imaging, computing, and enterprise markets.Features
- Flash management:
- Low-Density Parity-Check (LDPC) code
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- DataDefender™
- S.M.A.R.T.
- TRIM
- Hyper Cache technology
- Over-provisioning
- SMART Read Refresh™
- DRAM Cache for enhanced random performance
- 3D TLC (BiCS5) NAND flash type
- 75-pin M.2 module pinout connector type
- LED indicators for drive behavior
- RoHS compliant
- Power management:
- Supports APST
- Supports ASPM L1.2
- Security:
- AES 256-bit hardware encryption
- Signed firmware
- Reliability:
- Thermal sensor
- Thermal throttling
- End-to-end data protection
- CoreGlacier™
Specifications
- Capacity:
- 480GB, 960GB, and 1920GB
- Performance:
- 8GB/sec interface burst read/write
- Up to 7,130MB/sec sequential read
- Up to 6,105MB/sec sequential write
- Up to 1,062,000IOPS Random read (4K)
- Up to 914,000IOPS random write (4K)
- >3,000,000 hours MTBF
- Endurance (in Drive Writes Per Day: DWPD):
- 480GB: 2.4DWPD
- 960GB: 2.13DWPD
- 1920GB: 2.4DWPD
- 0°C to 70°C operating temperature range
- -40°C to 100°C storage temperature range
- 3.3V ±5% supply voltage
- Power consumption:
- 2,725mA in active mode (maximum)
- 265mA in idle mode
- M.2 2280-M key form factor
- 22mm x 80mm x 4.08mm dimensions
- 8.57g ±5% net weight
Applications
- Industrial
- Imaging
- Computing
- Enterprise markets
Functional Block Diagram

Dimensions Diagram

Veröffentlichungsdatum: 2023-05-31
| Aktualisiert: 2023-06-14