Digi XBee® & XBee-PRO® ZigBee RF Modules

Digi XBee® and XBee-PRO® ZigBee RF Modules are embedded SMT modules that provide wireless connectivity to electronic devices. The XBee and XBee-PRO ZB RF Modules are interoperable with other ZigBee-compliant devices. The XBee and XBee-PRO modules are available in a variety of protocols and frequencies and require no configuration or additional development. Programmable versions of the XBee-PRO ZB module make customizing applications easy, and programming directly on the module eliminates the need for a separate processor. The wireless software of the XBee and XBee-PRO is isolated, allowing applications to be developed with no risk to RF performance and security.

Features

  • Interoperable with other ZigBee-compliant devices
  • Programmable versions of the XBee-PRO ZigBee enable custom ZigBee application development
  • Advanced configuration options available via simple AT or API commands
  • SMT form factor with side castellations for easy soldering
  • 15 general-purpose I/O lines
  • Link budgets of 110dB for XBee and 119dB for XBee-PRO ZigBee
  • Sleep current of sub 1µA
  • Firmware upgrades via UART, SPI, or over-the-air

Application Example

Digi XBee® & XBee-PRO® ZigBee RF Modules
Veröffentlichungsdatum: 2012-03-09 | Aktualisiert: 2024-03-05