AFB7006A2-0200W

ABRACON
815-AFB7006A2-0200W
AFB7006A2-0200W

Herst.:

Beschreibung:
Antennen TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 10.05 CHF 10.05
CHF 9.09 CHF 90.90
CHF 8.87 CHF 443.50

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: Antennen
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
2.4 GHz
7.125 GHz
3.8 dBi
50 Ohms
2.5
- 40 C
+ 85 C
3 Band
Adhesive Mount
w.FL/IPEX-4/MHF4
5.55 GHz
WiFi/WLAN coverage
70 mm
6 mm
0.2 mm
AFB7006A2
Bulk
Marke: ABRACON
Kabellänge: 200 mm
Frequenz: 2.4 GHz, 5 GHz, 6 GHz
Polarisation: Linear
Verpackung ab Werk: 50
Unterkategorie: Antennas
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
8529104040
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
AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas

Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas offer a compact design with high efficiency of up to 70% and an IPEX-1 or IPEX-4 connector. These flexible printed MIMO antennas provide easy installation on both flat and curved surfaces, while the strong adhesive is suitable for high-temperature and humid environments. The antennas feature 70mm x 6mm x 0.2mm dimensions, 200mm cable length, and a -40°C to +85°C temperature range. The operating frequencies include 2400MHz to 2485MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. Abracon AFB7006A2 Tri-Band Wi-Fi 6E MIMO Antennas are ideal for applications such as routers and networking, home automation and remote sensing, BLUETOOTH®, and Wi-Fi/WLAN.