AISC-0603-R022G-T

ABRACON
815-AISC0603R022GT
AISC-0603-R022G-T

Herst.:

Beschreibung:
HF-Induktivitäten – SMD IND 22.00 nH 0.490 A 190.00 mOhm

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1’866

Lagerbestand:
1’866 sofort lieferbar
Lieferzeit ab Hersteller:
14 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.23 CHF 0.23
CHF 0.192 CHF 1.92
CHF 0.178 CHF 4.45
CHF 0.137 CHF 13.70
CHF 0.131 CHF 32.75
CHF 0.101 CHF 101.00
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
CHF 0.087 CHF 261.00
CHF 0.078 CHF 468.00
CHF 0.075 CHF 675.00

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
Wirewound
0603 (1812 metric)
Unshielded
22 nH
2 %
490 mA
190 mOhms
- 40 C
+ 125 C
38
4.6 GHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
AISC-0603
Reel
Cut Tape
Marke: ABRACON
Gehäuse-Code - Inch: 0603
Gehäuse-Code - mm: 1812
Kerntyp: Wirewound
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - Leaded
Verpackung ab Werk: 3000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Testfrequenz: 250 MHz
Gewicht pro Stück: 3.200 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
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
Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.