AISC-1008-5R6G-T

ABRACON
815-AISC10085R6GT
AISC-1008-5R6G-T

Herst.:

Beschreibung:
HF-Induktivitäten – SMD IND 5.60 uH 0.240 A 5700.00 mOhm
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.388 CHF 0.39
CHF 0.332 CHF 3.32
CHF 0.304 CHF 7.60
CHF 0.246 CHF 24.60
CHF 0.232 CHF 58.00
CHF 0.199 CHF 99.50
CHF 0.177 CHF 177.00
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 0.169 CHF 338.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
5.6 uH
2 %
240 mA
5.7 Ohms
- 40 C
+ 125 C
20
40 MHz
Standard
2.92 mm
2.79 mm
2.29 mm
Ceramic
AISC-1008
Reel
Cut Tape
Anwendung: GSM and CDMA Communication
Marke: ABRACON
Gehäuse-Code - Inch: 1008
Gehäuse-Code - mm: 2520
Kerntyp: Wirewound
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - SMD
Verpackung ab Werk: 2000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Testfrequenz: 7.9 MHz
Gewicht pro Stück: 123.170 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
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
AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.