AISC-1008-R039J-T

ABRACON
815-AISC-1008-R039J
AISC-1008-R039J-T

Herst.:

Beschreibung:
HF-Induktivitäten – SMD IND 39.00 nH 1.000 A 150.00 mOhm
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 0.238 CHF 0.24
CHF 0.201 CHF 2.01
CHF 0.185 CHF 4.63
CHF 0.144 CHF 14.40
CHF 0.136 CHF 34.00
CHF 0.089 CHF 89.00
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 0.085 CHF 170.00
CHF 0.082 CHF 328.00
CHF 0.079 CHF 790.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
39 nH
5 %
1 A
150 mOhms
- 40 C
+ 125 C
50
1.5 GHz
Standard
2.92 mm
2.79 mm
2.29 mm
Ceramic
AISC-1008
Reel
Cut Tape
MouseReel
Anwendung: GSM and CDMA Communication
Marke: ABRACON
Gehäuse-Code - Inch: 1008
Gehäuse-Code - mm: 2520
Kerntyp: Wirewound
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - SMD
Verpackung ab Werk: 2000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Testfrequenz: 50 MHz
Gewicht pro Stück: 123.170 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
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
Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.