AMSLA-Q7050-R07M-T

ABRACON
815-AMSLA-Q7050R07MT
AMSLA-Q7050-R07M-T

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD IND 0.072uH 45A 0.35m

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 10’078

Lagerbestand:
10’078 sofort lieferbar
Lieferzeit ab Hersteller:
18 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.824 CHF 0.82
CHF 0.711 CHF 7.11
CHF 0.652 CHF 16.30
CHF 0.528 CHF 52.80
CHF 0.498 CHF 124.50
CHF 0.446 CHF 223.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.38 CHF 380.00
CHF 0.368 CHF 1’840.00

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
Shielded
72 nH
20 %
350 uOhms
58 A
- 40 C
+ 125 C
7 mm
7 mm
5 mm
AMSLA-Q7050
Reel
Cut Tape
Marke: ABRACON
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Montageart: PCB Mount
Produkt: Automotive Stacked Inductors
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 1000
Montage: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AMSLA-Q7050 Automotive Stacked Inductors

Abracon AMSLA-Q7050 Automotive Stacked Inductors are high-power density inductors for switching frequencies between 100KHz to 2MHz. These AEC-Q200-qualified automotive stacked inductors provide low DC Resistance (DCR) and high efficiency. The AMSLA-Q7050 inductors come with shielded construction and a 72nH to 150nH inductance range. These inductors operate at 40V (across the inductor) and offer a 30A to 58A maximum saturation current (Isat) range. Typical applications include desktop/server applications, high current Point-of-Load (POL) converters, lighting, solar inverters, and robotics.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.