ASPI-0504-100K-T

ABRACON
815-ASPI504100KT
ASPI-0504-100K-T

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD IND 10.00 uH 1.440 A 100.00 mOhm
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.65 CHF 0.65
CHF 0.57 CHF 5.70
CHF 0.533 CHF 13.33
CHF 0.45 CHF 45.00
CHF 0.428 CHF 107.00
CHF 0.409 CHF 204.50
CHF 0.366 CHF 366.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1500)
CHF 0.366 CHF 549.00
CHF 0.361 CHF 1’083.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: Leistungsinduktivitäten – SMD
Power Inductor
Unshielded
10 uH
Ferrite
ASPI
Reel
Cut Tape
Marke: ABRACON
Kerntyp: Wirewound
Montageart: PCB Mount
Produkt: Power Inductors
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 1500
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
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
8504500000
USHTS:
8504508000
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
Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.