ASPIAIG-F5030-R47M-T

ABRACON
815-ASPIAIG-F5030R4
ASPIAIG-F5030-R47M-T

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD IND
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 2000   Vielfache: 2000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2000)
CHF 0.516 CHF 1’032.00
CHF 0.499 CHF 1’996.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
ABRACON
Produktkategorie: Leistungsinduktivitäten – SMD
Reel
Marke: ABRACON
Montageart: PCB Mount
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 2000
Montage: SMD/SMT
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
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
Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.