CS-ANAVI-31

ANAVI Technology
392-CS-ANAVI-31
CS-ANAVI-31

Herst.:

Beschreibung:
WLAN Development Tools – 802.11 Developer Kit

Auf Lager: 24

Lagerbestand:
24 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 46.78 CHF 46.78

Produktattribut Attributwert Attribut auswählen
ANAVI Technology
Produktkategorie: WLAN Development Tools – 802.11
RoHS:  
Development Kits
WiFi
Marke: ANAVI Technology
Produkt-Typ: WiFi Development Tools
Serie: ANAVI Miracle Controller
Unterkategorie: Development Tools
Handelsname: ANAVI
Gewicht pro Stück: 168.495 g
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
8537109160
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Bulgarien
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Miracle Controller & Kits

ANAVI Technology Miracle Controller is an open-source hardware Wi-Fi® development board powered by ESP8266 and designed to control two 5V or 12V addressable LED strips simultaneously. This controller features a dedicated slot for a mini OLED I2C display and slots for up to three additional I2C sensor modules. Additionally, there are UART pins for easy flashing of custom software and an extra GPIO for connecting external peripherals. The ANAVI Miracle Controller supports popular LEDs, including Neopixel, WS2811, WS2812B, TM1809 LEDs, etc. This controller board requires no soldering and can be assembled with just bare hands and a screwdriver. All these features of ANAVI Miracle Controller make it appropriate for developers, makers, students, and open-source enthusiasts interested in home automation.