EB167A-02-M

Adam Tech
737-EB167A-02-M
EB167A-02-M

Herst.:

Beschreibung:
Steckbare Anschlussblöcke EURO BLOCK, 2 POSITION
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1152   Vielfache: 192
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.08 CHF 1’244.16
CHF 1.02 CHF 5’287.68

Produktattribut Attributwert Attribut auswählen
Adam Tech
Produktkategorie: Steckbare Anschlussblöcke
RoHS:  
Plugs
2 Position
7.50 mm
Push-In
Spring Clamp
Through Hole
40 A
600 V
24 AWG
8 AWG
EB
Bulk
Marke: Adam Tech
Kontaktmaterial: Copper Alloy
Entflammbarkeitseinstufung: UL94 V-0
Produkt-Typ: Pluggable Terminal Blocks
Verpackung ab Werk: 192
Unterkategorie: Terminal Blocks
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.