EBPA-03-D

Adam Tech
737-EBPA-03-D
EBPA-03-D

Herst.:

Beschreibung:
Steckbare Anschlussblöcke EURO BLOCK 3P
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.595 CHF 0.60
CHF 0.327 CHF 3.27
CHF 0.246 CHF 6.15
CHF 0.221 CHF 11.05
CHF 0.185 CHF 18.50
CHF 0.173 CHF 34.60
CHF 0.166 CHF 99.60
CHF 0.138 CHF 138.00
CHF 0.134 CHF 670.00

Produktattribut Attributwert Attribut auswählen
Adam Tech
Produktkategorie: Steckbare Anschlussblöcke
RoHS:  
Headers
3 Position
5.08 mm
Solder
Solder Pin
Through Hole
15 A
300 V
EB
Bulk
Marke: Adam Tech
Kontaktmaterial: Brass
Kontaktüberzug: Tin
Entflammbarkeitseinstufung: UL94 V-0
Produkt-Typ: Pluggable Terminal Blocks
Verpackung ab Werk: 200
Unterkategorie: Terminal Blocks
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
8536904000
TARIC:
8536901000
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
EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.