ESMC13D-03-20F1

Adam Tech
737-ESMC13D-03-20F1
ESMC13D-03-20F1

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder 3 Position (24A per pin), Right Angle DIP Plug

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 500   Vielfache: 500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 500)
CHF 2.52 CHF 1’260.00
CHF 2.15 CHF 2’150.00
CHF 2.10 CHF 5’250.00

Produktattribut Attributwert Attribut auswählen
Adam Tech
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
RoHS:  
Connector
Position
2.54 mm (0.1 in)
Solder
Right Angle
24 A
180 V
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
ESMC Power
Reel
Marke: Adam Tech
Entflammbarkeitseinstufung: UL 94 V-0
Isolierungswiderstand: 10 GOhms
Montageart: PCB Mount
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 500
Unterkategorie: Board to Board & Mezzanine Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.