LPS103-M

Advanced Energy / Artesyn
826-LPS103-M
LPS103-M

Herst.:

Beschreibung:
Netzteile – Gehäusemontage 150W 12V @ 8.3-12.5A

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
40
erwartet ab 14.08.2026
Lieferzeit ab Hersteller:
16
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 66.86 CHF 66.86
CHF 64.24 CHF 642.40
CHF 62.38 CHF 1’559.50
CHF 61.44 CHF 3’072.00

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: Netzteile – Gehäusemontage
RoHS:  
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
8.3 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.766 mm (1.29 in)
LPS100-M
Marke: Advanced Energy / Artesyn
Konformität: EN60601-1
Eingangsfrequenz: 47 Hz to 63 Hz
Montageart: Chassis
Open Frame/gekapselt: Open Frame
Leistung - Forcierte Belüftung: 150 W
Produkt: Switching Supplies
Produkt-Typ: Switching Power Supplies
Verpackung ab Werk: 5
Unterkategorie: Power Supplies
Gewicht pro Stück: 200 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series

Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) Series Open Frame Power Supplies are EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

LPS100-M & LPT100-M Open Frame Power Supplies

Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.