LPS64

Advanced Energy / Artesyn
826-LPS64
LPS64

Herst.:

Beschreibung:
Netzteile – Gehäusemontage 60W 15V 4A

Lebenszyklus:
abgekündigt
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: Netzteile – Gehäusemontage
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
60 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
15 VDC
4 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
41.91 mm (1.65 in)
LPS60
Marke: Advanced Energy / Artesyn
Eingangsfrequenz: 47 Hz to 440 Hz
Montageart: Chassis
Open Frame/gekapselt: Open Frame
Produkt: Switching Supplies
Produkt-Typ: Switching Power Supplies
Verpackung ab Werk: 56
Unterkategorie: Power Supplies
Gewicht pro Stück: 340.194 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.