ME20A2403F01

Advanced Energy / SL Power
675-ME20A2403F01
ME20A2403F01

Herst.:

Beschreibung:
Desktop-AC-Adapter Medical External Adapter, Level VI
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
Minimum: 250   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 11.50 CHF 2’875.00

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: Desktop-AC-Adapter
RoHS:  
Level VI
ME20 - Level VI
Marke: Advanced Energy / SL Power
Produkt-Typ: Desktop AC Adapters
Verpackung ab Werk: 1
Unterkategorie: AC-DC Power Supply
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
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
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
ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.