ME60A4803F01

Advanced Energy / SL Power
675-ME60A4803F01
ME60A4803F01

Herst.:

Beschreibung:
Desktop-AC-Adapter Desktop IEC60320 C14 48Vdc, 60W, Level VI

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
8 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 250   Vielfache: 250
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 32.09 CHF 8’022.50

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: Desktop-AC-Adapter
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
48 VDC
1.35 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
ME60 - Level VI
2xMOPP
Marke: Advanced Energy / SL Power
Center-Pin-Länge: 9.5 mm
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: VN
Montageart: Desktop
Produkt-Typ: Desktop AC Adapters
Verpackung ab Werk: 250
Unterkategorie: AC-DC Power Supply
Gewicht pro Stück: 315 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.