TE20A1203C01

Advanced Energy / SL Power
675-TE20A1203C01
TE20A1203C01

Herst.:

Beschreibung:
AC-Adapter zur Wandmontage Wallplug NA FixBlade 12Vdc, 20W, Level VI
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
Minimum: 250   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 10.14 CHF 2’535.00

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: AC-Adapter zur Wandmontage
RoHS:  
Included
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
18 W
12 VDC
1.5 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
Level VI
TE20 - Level VI
Marke: Advanced Energy / SL Power
Center-Pin-Länge: 9.5 mm
Polarität Anschluss A: Center Positive
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 20 C
Montageart: Wall Mount
Produkt-Typ: Wall Mount AC Adapters
Verpackung ab Werk: 1
Unterkategorie: AC-DC Power Supply
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
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
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
TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.