TE60A1603F01

Advanced Energy / SL Power
675-TE60A1603F01
TE60A1603F01

Herst.:

Beschreibung:
Desktop-AC-Adapter Desktop IEC60320 C14 16Vdc, 60W, Level VI
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
CHF 28.19 CHF 28.19
CHF 25.94 CHF 129.70
CHF 25.53 CHF 255.30
CHF 24.31 CHF 607.75
CHF 23.50 CHF 1’175.00
CHF 22.17 CHF 2’217.00
CHF 21.57 CHF 5’392.50
CHF 21.56 CHF 10’780.00

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: Desktop-AC-Adapter
RoHS:  
Level VI
TE60 - Level VI
Marke: Advanced Energy / SL Power
Montageart: Desktop
Produkt-Typ: Desktop AC Adapters
Verpackung ab Werk: 1
Unterkategorie: AC-DC Power Supply
Gewicht pro Stück: 399.546 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
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
TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.