10C24-N250-DA

Advanced Energy / Ultravolt
324-10C24-N250-DA
10C24-N250-DA

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Male DA-15 type connector

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht verfügbar

Preis (CHF)

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
Non-Isolated
Industrial
10C
Marke: Advanced Energy / Ultravolt
Behälterart: Enclosure
Montageart: Through Hole
Produkt-Typ: Non-Isolated DC-DC Converters
Verpackung ab Werk: 1
Unterkategorie: DC-DC Converters
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
8504409580
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Philippinen
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.