2AA24-P30-I10-5PPM-M-H

Advanced Energy
324-2AA24P30I105PMMH
2AA24-P30-I10-5PPM-M-H

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage
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
CHF 910.15 CHF 910.15
CHF 874.36 CHF 4’371.80
CHF 874.24 CHF 8’742.40
25 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
Non-Isolated
1 Output
30 W
24 V
23 V
30 V
2 kV
15 mA
75.4 mm (2.969 in)
38.1 mm (1.5 in)
19.1 mm (0.752 in)
Industrial
2AA
Marke: Advanced Energy
Behälterart: Encapsulated
Abmessungen: 75.4 mm x 38.1 mm x 19.1 mm
Eingangsspannung: 23 VDC to 30 VDC
Maximale Betriebstemperatur: + 65 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Produkt: Non-Isolated / PoL
Produkt-Typ: Non-Isolated DC-DC Converters
Verpackung ab Werk: 1
Unterkategorie: DC-DC Converters
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
8504409580
TARIC:
8504409590
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
AA Series High-Voltage DC-DC Converters

Advanced Energy AA Series High-Voltage DC-DC Converters are 22% smaller than their standard A series counterparts, while producing the same surface-mountability, high reliability, and performance. These single-output high-voltage modules feature a wide input voltage range and provide 4, 20, or 30W of output power. The Advanced Energy DC-DC modules offer indefinite output short-circuit protection and more than 1.25M hour MTBF at 65°C in a fixed-frequency, low-stored-energy design. The AA series is ideal for bias supplies, detectors, piezos, amplifiers, and photomultiplier tubes (PMT).