2C24-N30-I5-H

Advanced Energy
324-2C24-N30-I5-H
2C24-N30-I5-H

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV HVout, 30W, Thru-hole Mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Heatsink
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 786.83 CHF 786.83
CHF 756.12 CHF 3’780.60
CHF 744.30 CHF 7’443.00
25 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Advanced Energy
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
Non-Isolated
Industrial
2C
Marke: Advanced Energy
Behälterart: Encapsulated
Montageart: Through Hole
Produkt-Typ: Non-Isolated DC-DC Converters
Verpackung ab Werk: 1
Unterkategorie: DC-DC Converters
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
8504409580
TARIC:
8504409590
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
C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.