ATS-HE22-C3-R0

Advanced Thermal Solutions
984-ATS-HE22-C3-R0
ATS-HE22-C3-R0

Herst.:

Beschreibung:
Wärmeaustauscher Heat Exchanger w/12VDC PWM Fan, Tube to Fin, Liquid-to-Air, 241x228x63mm (LxWxH)

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 603.35 CHF 3’016.75
CHF 533.64 CHF 5’336.40

Produktattribut Attributwert Attribut auswählen
Advanced Thermal Solutions
Produktkategorie: Wärmeaustauscher
RoHS:  
ATS-HE22
Heat Exchangers
Liquid-to-Air
12 VDC
63.5 mm
228.6 mm
Marke: Advanced Thermal Solutions
Länge: 241.3 mm
Verpackung: Bulk
Produkt-Typ: Heat Exchangers
Verpackung ab Werk: 1
Unterkategorie: Thermoelectric
Gewicht pro Stück: 2.854 kg
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
8419505000
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
Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.