ATS-HE22-C4-R0

Advanced Thermal Solutions
984-ATS-HE22-C4-R0
ATS-HE22-C4-R0

Herst.:

Beschreibung:
Wärmeaustauscher Heat Exchanger with 24VDC Fan, Tube to Fin, Liquid-to-Air, 241.3x228.6x63.5mm

Verfügbarkeit

Lagerbestand:
6 Kann in 20 Tagen versandt werden
Minimum: 5   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 601.46 CHF 3’007.30
CHF 531.97 CHF 5’319.70

Produktattribut Attributwert Attribut auswählen
Advanced Thermal Solutions
Produktkategorie: Wärmeaustauscher
RoHS:  
ATS-HE22
Heat Exchangers
Liquid-to-Air
24 VDC
63.5 mm
228.6 mm
Marke: Advanced Thermal Solutions
Länge: 241.3 mm
Verpackung: Bulk
Produkt-Typ: Heat Exchangers
Verpackung ab Werk: 1
Unterkategorie: Thermoelectric
Gewicht pro Stück: 2.854 kg
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
8419505000
JPHTS:
841950000
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
Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.