RC422-252-231-4200

Molex / AirBorn
479-RC4222522314200
RC422-252-231-4200

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder RC Series Rectangular Board Mount Connector, Stackable, 0.075"/1.91mm Pitch, Plastic Body, Full Profile, Socket Contact, 0.600" Guide Length, 0.500" Press-Fit Tail Length, 4 Rows, 63 Columns, 252 Circuits
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
Minimum: 10   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 789.66 CHF 7’896.60

Produktattribut Attributwert Attribut auswählen
Molex
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
RoHS:  
Connectors
252 Position
1.91 mm (0.075 in)
4 Row
Solder
Straight
3 A
750 V
- 65 C
+ 125 C
Gold
Beryllium Copper
Polyphenylene Sulfide (PPS)
AirBorn RC Series
Marke: Molex / AirBorn
Isolierungswiderstand: 5 GOhms
Montageart: Press Fit
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 1
Unterkategorie: Board to Board & Mezzanine Connectors
Handelsname: AirBorn
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

RC Board-to-Board Stackable Connectors

AirBorn / Molex RC Series Board-to-Board Stackable Connectors are low-profile bodied, high-density press-fit connectors. The series is available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses. The high-density, press-fit connectors feature a patented female/compliant/male stacking contact system. The contact configurations are designed for signal integrity and trace design ease. AirBorn / Molex RC Series Board-to-Board Stackable Connectors feature BeCu contacts (high-conductivity, high-temperature alloy) and an eye-of-the-needle section design that eliminates soldering.