6D16FB

Altech
845-6D16FB
6D16FB

Herst.:

Beschreibung:
Industrielle und elektrische Sicherungen Diazed 6A Fast Blw 50x12.5mm
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
CHF 4.95 CHF 4.95
CHF 4.59 CHF 22.95
CHF 2.77 CHF 27.70
CHF 2.76 CHF 690.00
CHF 2.62 CHF 1’310.00
CHF 2.52 CHF 2’520.00
CHF 2.49 CHF 6’225.00

Produktattribut Attributwert Attribut auswählen
Altech
Produktkategorie: Industrielle und elektrische Sicherungen
Diazed
Specialty Fuses
6 A
500 VAC
Fast Blow
Round Body Fuses
Screw
Threaded Socket
ND-E 16
Without Indicator
Marke: Altech
Durchmesser: 12.5 mm
Länge: 50 mm
Produkt-Typ: Diazed Fuse
Verpackung ab Werk: 10
Unterkategorie: Fuses
Typ: Diazed Fuse
Gewicht pro Stück: 13.867 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Slowenien
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.