AT04-08PC-MM01

Amphenol SINE Systems
654-AT04-08PC-MM01
AT04-08PC-MM01

Herst.:

Beschreibung:
Steckverbinder für den Automobilbereich 8P REC END CAP SEAL KEY POSITION C

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
174
erwartet ab 22.07.2026
270
erwartet ab 23.09.2026
Lieferzeit ab Hersteller:
12
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.61 CHF 2.61
CHF 2.22 CHF 22.20
CHF 1.98 CHF 49.50
CHF 1.89 CHF 189.00
CHF 1.72 CHF 928.80
CHF 1.55 CHF 1’674.00
CHF 1.50 CHF 4’050.00
CHF 1.48 CHF 7’592.40

Produktattribut Attributwert Attribut auswählen
Amphenol
Produktkategorie: Steckverbinder für den Automobilbereich
RoHS:  
Connectors
AT
Marke: Amphenol SINE Systems
Produkt-Typ: Automotive Connectors
Verpackung ab Werk: 270
Unterkategorie: Automotive Connectors
Typ: Receptacle
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
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

Amphenol Sine Systems AHD & AT/ATP Series™ Connectors

Amphenol SINE Systems AHD & AT/ATP Series™ Connectors were developed as a heavy duty, high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The product line's AT Series™ is designed to be compatible with all other existing standard products industry-wide, and the AHD Series™ is intermateable to industry standard 6- and 9-pin connectors. Amphenol also offers end caps, contacts, and accessories designed specifically for use with AHD & AT/ATP Series™ Connectors.
Learn More

AT Series™ End Caps

Amphenol Sine Systems AT Series™ End Caps are thermoplastic with standard or reduced diameter sealing options. These features ensure adequate silicone wire retention and applicable IP sealing when subjected to automotive applications involving fuel or other petroleum based derivatives at heavy equipment manufacturers.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AT Board|Lock™ Steckverbinder

Amphenol Sine Systems AT Board|Lock™ Steckverbinder kombinieren flanschlose Draht-zu-Board-Vielseitigkeit mit der Zuverlässigkeit des umgebungsfest abgedichteten thermoplastischen Verbindungssystems der A-Serie™. AT Board|Lock ist kompakt, leicht, verfügt über ein niedriges Profil und ist für Energie- oder Datensignal-Applikationen ausgelegt. Die Serie umfasst eine Einrastplatinen-Funktion, die eine schnelle Platzierung ermöglicht und sie verfügt über ein Einrastdesign. Die Baureihe bietet Haltbarkeit in Off-Road- und rauen Umgebungen.