SBO60CLPRED

Anderson Power Products
879-SBO60CLPRED
SBO60CLPRED

Herst.:

Beschreibung:
Starkstromanschlüsse SBO60CLAMP-RED W/ HARDWARE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 107

Lagerbestand:
107 sofort lieferbar
Lieferzeit ab Hersteller:
8 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.49 CHF 4.49
CHF 4.08 CHF 40.80
CHF 3.87 CHF 96.75
CHF 3.60 CHF 360.00
CHF 3.14 CHF 785.00
CHF 3.05 CHF 1’525.00
CHF 2.61 CHF 2’610.00
CHF 2.43 CHF 6’075.00
5’000 Kostenvoranschlag

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 3.10
Min:
1

Ähnliches Produkt

Anderson Power Products SBO60CLPRED-BK
Anderson Power Products
Starkstromanschlüsse SBO60CLAMP-RED - BULK

Produktattribut Attributwert Attribut auswählen
Anderson Power Products
Produktkategorie: Starkstromanschlüsse
RoHS:  
SBO60
Accessories
Cable Clamp
Polybutylene Terephthalate (PBT)
SBO
Marke: Anderson Power Products
Gehäusefarbe: Red
Produkt-Typ: Heavy Duty Power Connectors
Verpackung ab Werk: 1
Unterkategorie: Power Connectors
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SBE80 / SBO60 Connectors

Anderson Power Products SBE80 / SBO60 Connectors build on the capability of two-pole SB series connectors by offering up to eight auxiliary power / signal contacts along with an IEC 60950 touch-safe housing. The touch-safe interface of the APP SBE80 / SBO60 series minimizes potential contact with live circuits. The center of the main connector features a connector holder for two PP15-45 connectors, two PPMX connectors, or a 1x4 auxiliary connector. The silver-plated wire contacts enable UL-rated currents up to 80A per pole.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.